AUD | USD

DAC081C085CIMMX/NOPB 8 Bit Digital to Analog Converter 1 8-VSSOP
Price & Procurement
3,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.91800 $19.18
25 1.82000 $45.50
100 1.49490 $149.49
250 1.39744 $349.36
500 1.23496 $617.48
1,000 1.07307 $1,073.07

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.15000

Excludes GST

$2.36500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DAC081C085CIMM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.07307
  • Tape & Reel (TR)  : 296-43840-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $1.07307
  • Cut Tape (CT)  : 296-43840-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $2.15000

DAC081C085CIMMX/NOPB

Datasheet
Digi-Key Part Number 296-43840-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number DAC081C085CIMMX/NOPB
Copy  
Description IC DAC 8BIT V-OUT 8VSSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

8 Bit Digital to Analog Converter 1 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 4.5µs
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
INL/DNL (LSB) ±0.14, +0.04/-0.02
Architecture String DAC
Operating Temperature -40°C ~ 125°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Mounting Type Surface Mount
Base Part Number DAC081C085
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-43840-6