AUD | USD
Favorite

CSD87502Q2T Mosfet Array 2 N-Channel (Dual) 30V 5A 2.3W Surface Mount 6-WSON (2x2)
Price & Procurement
2,542 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.80800 $8.08
25 0.76000 $19.00
100 0.57600 $57.60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.92000

Excludes GST

$1.01200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-48123-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: AU$0.30963
  • Cut Tape (CT)  : 296-48123-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,195 - Immediate
  • Unit Price: AU$0.93000
  • Digi-Reel®  : 296-48123-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,195 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-43692-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.49012
  • Cut Tape (CT)  : 296-43692-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,542 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$0.92000

CSD87502Q2T

Datasheet
Digi-Key Part Number 296-43692-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number CSD87502Q2T
Copy  
Description MOSFET 2N-CH 30V 5A 6WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 5A 2.3W Surface Mount 6-WSON (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets CSD87502Q2 Datasheet
Featured Product Power Management
PCN Assembly/Origin CSDYYY 01/Feb/2019
Manufacturer Product Page CSD87502Q2T Specifications
EDA / CAD Models CSD87502Q2T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging Digi-Reel® 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate, 5V Drive
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 5A
Rds On (Max) @ Id, Vgs 32.4mOhm @ 4A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 353pF @ 15V
Power - Max 2.3W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
Base Part Number CSD87502
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS22912CYZVR

IC PWR SWITCH P-CHAN 1:1 4DSBGA

Texas Instruments

AU$0.89000 Details

DMN3032LFDB-7

MOSFET 2N-CH 30V 6.2A UDFN2020-6

Diodes Incorporated

AU$0.76000 Details

CSD87502Q2

MOSFET 2N-CH 30V 5A 6WSON

Texas Instruments

AU$0.93000 Details

TPS22912CYZVT

IC PWR SWITCH P-CHAN 1:1 4DSBGA

Texas Instruments

AU$1.04000 Details

DMN3032LFDBQ-7

MOSFET 2N-CH 30V 6.2A U-DFN2020

Diodes Incorporated

AU$0.72000 Details

PBSS4130PAN,115

TRANS 2NPN 30V 1A 6HUSON

Nexperia USA Inc.

AU$0.54000 Details
Additional Resources
Standard Package 1
Other Names 296-43692-6