AUD | USD
Favorite

CSD19535KTTT N-Channel 100V 200A (Ta) 300W (Tc) Surface Mount DDPAK/TO-263-3
Price & Procurement
2,443 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 5.43000 AU$5.43
10 4.87100 AU$48.71
25 4.60640 AU$115.16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$5.43000

Excludes GST

AU$5.97300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-45538-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: AU$2.93280
  • Cut Tape (CT)  : 296-45538-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,101 - Immediate
  • Unit Price: AU$4.85000
  • Digi-Reel®  : 296-45538-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,101 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-41135-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 2,350 - Immediate
  • Unit Price: AU$4.60600
  • Cut Tape (CT)  : 296-41135-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,443 - Immediate
  • Unit Price: AU$5.43000

CSD19535KTTT

Datasheet
Digi-Key Part Number 296-41135-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSD19535KTTT
Copy  
Description MOSFET N-CH 100V 200A TO263
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

N-Channel 100V 200A (Ta) 300W (Tc) Surface Mount DDPAK/TO-263-3

Copy  
Customer Reference
Documents & Media
Datasheets CSD19535KTT
Featured Product Power Management
Manufacturer Product Page CSD19535KTTT Specifications
EDA / CAD Models CSD19535KTTT by SnapEDA
CSD19535KTTT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 200A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 3.4mOhm @ 100A, 10V
Vgs(th) (Max) @ Id 3.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 98nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 7930pF @ 50V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DDPAK/TO-263-3
Package / Case TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Base Part Number CSD19535
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-41135-6