AUD | USD
Favorite

CSD19532KTTT N-Channel 100V 200A (Ta) 250W (Tc) Surface Mount DDPAK/TO-263-3
Price & Procurement
1,056 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 4.12000 AU$4.12
10 3.69700 AU$36.97
25 3.48760 AU$87.19

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$4.12000

Excludes GST

AU$4.53200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-43211-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 1,050 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$3.48720
  • Cut Tape (CT)  : 296-43211-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,056 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$4.12000
  • Tape & Reel (TR)  : 296-CSD19532KTTTR-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 4,500 - Factory Stock 
  • Unit Price: AU$2.09008
  • Cut Tape (CT)  : 296-CSD19532KTTCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 28 - Immediate
  • Unit Price: AU$3.74000

CSD19532KTTT

Datasheet
Digi-Key Part Number 296-43211-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSD19532KTTT
Copy  
Description MOSFET N-CH 100V 200A DDPAK
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

N-Channel 100V 200A (Ta) 250W (Tc) Surface Mount DDPAK/TO-263-3

Copy  
Customer Reference
Documents & Media
Datasheets CSD19532KTT Datasheet
Featured Product Power Management
Manufacturer Product Page CSD19532KTTT Specifications
EDA / CAD Models CSD19532KTTT by SnapEDA
CSD19532KTTT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 200A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id 3.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 57nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5060pF @ 50V
FET Feature -
Power Dissipation (Max) 250W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DDPAK/TO-263-3
Package / Case TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Base Part Number CSD19532
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM5069MM-2/NOPB

IC HOT SWAP CTRLR GP 10VSSOP

Texas Instruments

AU$4.25000 Details

SN74LVC125APWR

IC BUF NON-INVERT 3.6V 14TSSOP

Texas Instruments

AU$0.51000 Details

TC7SZ125FU,LJ(CT

IC BUFFER NON-INVERT 5.5V USV

Toshiba Semiconductor and Storage

AU$0.48000 Details

SMCJ26CA

TVS DIODE 26V 42.1V DO214AB

Littelfuse Inc.

AU$0.80000 Details

0529010874

CONN RCPT 80POS SMD GOLD

Molex

AU$15.93000 Details

5-103669-1

CONN HEADER VERT 2POS 2.54MM

TE Connectivity AMP Connectors

AU$1.06000 Details
Additional Resources
Standard Package 1
Other Names 296-43211-6