AUD | USD
Favorite

CLVC1G125QDBVRQ1 Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Price & Procurement
6,781 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.59000 AU$0.59
10 0.47600 AU$4.76
25 0.43560 AU$10.89
100 0.32380 AU$32.38
250 0.29344 AU$73.36
500 0.24286 AU$121.43
1,000 0.18215 AU$182.15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.59000

Excludes GST

AU$0.64900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-23463-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: AU$0.16697
  • Cut Tape (CT)  : 296-23463-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,781 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$0.59000

CLVC1G125QDBVRQ1

Datasheet
Digi-Key Part Number 296-23463-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLVC1G125QDBVRQ1
Copy  
Description IC BUF NON-INVERT 5.5V SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5

Copy  
Documents & Media
Datasheets SN74LVC1G125-Q1
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models CLVC1G125QDBVRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number 74LVC1G125
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-23463-6