AUD | USD

CD74HC688NSR Magnitude Comparator Bit Active Low Output A=B 20-SO
Price & Procurement
2,692 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.53000 $2.53
10 2.26700 $22.67
25 2.13880 $53.47
100 1.82240 $182.24
250 1.71116 $427.79
500 1.49726 $748.63
1,000 1.34793 $1,347.93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.53000

Excludes GST

$2.78300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-CD74HC688NSRTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: AU$1.34793
  • Cut Tape (CT)  : 296-CD74HC688NSRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,692 - Immediate
  • Unit Price: AU$2.53000

CD74HC688NSR

Datasheet
Digi-Key Part Number 296-CD74HC688NSRDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number CD74HC688NSR
Copy  
Description IC COMPARATOR IDENTITY 8B 20SO
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Magnitude Comparator Bit Active Low Output A=B 20-SO

Copy  
Customer Reference
Documents & Media
Datasheets CD54,74HC(T)688
PCN Packaging 20L SOP 29/Sep/2016
Manufacturer Product Page CD74HC688NSR Specifications
EDA / CAD Models CD74HC688NSR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Type Identity Comparator
Number of Bits 8
Output Active Low
Output Function A=B
Voltage - Supply 2V ~ 6V
Current - Output High, Low 5.2mA, 5.2mA
Max Propagation Delay @ V, Max CL 29ns @ 6V, 50pF
Current - Quiescent (Iq) 8µA
Operating Temperature -55°C ~ 125°C
Package / Case 20-SOIC (0.209", 5.30mm Width)
Supplier Device Package 20-SO
Mounting Type Surface Mount
Base Part Number 74HC688
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74HC04NSR

IC INVERTER 6CH 6-INP 14SOP

Texas Instruments

AU$0.64000 Details

SN74HC138NSR

IC DECODER/DEMUX 1 X 3:8 16SO

Texas Instruments

AU$0.66000 Details

1N5229B

DIODE ZENER 4.3V 500MW DO35

ON Semiconductor

AU$0.22000 Details

SN74LVCC3245APWR

IC TRNSLTR BIDIRECTIONAL 24TSSOP

Texas Instruments

AU$1.95000 Details

BSS138LT1G

MOSFET N-CH 50V 200MA SOT23-3

ON Semiconductor

AU$0.41000 Details

0670688001

CONN RCPT USB2.0 TYPEB 4POS R/A

Molex

AU$3.18000 Details
Additional Resources
Standard Package 1
Other Names 296-38701-6
296-38701-6-ND
296-CD74HC688NSRDKR