AUD | USD
Favorite

Price & Procurement
1,039 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.23000 AU$1.23
10 1.08200 AU$10.82
25 1.01640 AU$25.41
100 0.82930 AU$82.93
250 0.77036 AU$192.59
500 0.65562 AU$327.81
1,000 0.52449 AU$524.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-9192-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,905 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$1.48000
  • Tape & Reel (TR)  : 296-9192-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: AU$0.47532
  • Cut Tape (CT)  : 296-9192-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,039 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$1.23000
  • Tape & Reel (TR)  : CD74HC259MT-ND
  • Minimum Quantity: 750
  • Quantity Available: 3,750 - Factory Stock 
  • Unit Price: AU$1.10024

CD74HC259M96

Datasheet
Digi-Key Part Number 296-9192-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CD74HC259M96
Copy  
Description IC ADDRESSABLE LATCH 16-SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC

Copy  
Documents & Media
Datasheets CD54,74HC(T)259
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Mult Devices Font 21/Apr/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type D-Type, Addressable
Circuit 1:8
Output Type Standard
Voltage - Supply 2V ~ 6V
Independent Circuits 1
Delay Time - Propagation 13ns
Current - Output High, Low 5.2mA, 5.2mA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number 74HC259
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-9192-6