AUD | USD

Price & Procurement
5,960 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
10 1.66500 $16.65
25 1.57960 $39.49
100 1.29790 $129.79
250 1.21320 $303.30
500 1.07216 $536.08
1,000 0.93162 $931.62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.87000

Excludes GST

$2.05700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-36924-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.93162
  • Cut Tape (CT)  : 296-36924-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,960 - Immediate
  • Unit Price: $1.87000

CD74AC299M96

Datasheet
Digi-Key Part Number 296-36924-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number CD74AC299M96
Copy  
Description IC 8BIT SHIFT/STOR REGSTR 20SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Shift Shift Register 1 Element 8 Bit 20-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets CD54,74AC(T)299,323
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Material Set 21/Jun/2016
EDA / CAD Models CD74AC299M96 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AC
Packaging Digi-Reel® 
Part Status Active
Logic Type Shift Register
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 8
Function Universal
Voltage - Supply 1.5V ~ 5.5V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number 74AC299
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-36924-6