AUD | USD
Favorite

Price & Procurement
8,876 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 4.68000 AU$4.68
10 4.17300 AU$41.73
25 3.75600 AU$93.90
100 3.42210 AU$342.21
250 3.08824 AU$772.06
500 2.77108 AU$1,385.54
1,000 2.33705 AU$2,337.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37475-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: AU$2.22020
  • Cut Tape (CT)  : 296-37475-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,876 - Immediate
  • Unit Price: AU$4.68000
  • Tape & Reel (TR)  : 296-37473-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: AU$3.55036
  • Cut Tape (CT)  : 296-37473-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 540 - Immediate
  • Unit Price: AU$5.37000
  • Digi-Reel®  : 296-37473-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 540 - Immediate
  • Unit Price: Digi-Reel®

CC2592RGVR

Datasheet
Digi-Key Part Number 296-37475-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC2592RGVR
Copy  
Description IC RF 2.4 GHZ RANGE EXTENDER
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Front End 2.4GHz ISM 16-VQFN (4x4)

Copy  
Documents & Media
Datasheets CC2592
Design Resources Development Tool Selector
Manufacturer Product Page CC2592RGVR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type ISM
Frequency 2.4GHz
Features -
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-VQFN (4x4)
Base Part Number CC2592
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

CC2538-CC2592EMK

EVAL KIT PA/LNA RF FRONT END

Texas Instruments

AU$184.67000 Details
You May Also Be Interested In

CC2500RGPR

IC RF TXRX ISM>1GHZ 20VFQFN

Texas Instruments

AU$4.27000 Details

0734120110

CONN UMC RCPT STR 50 OHM SMD

Molex

AU$1.22000 Details

BLM18HE152SN1D

FERRITE BEAD 1.5 KOHM 0603 1LN

Murata Electronics

AU$0.33000 Details

CC2530F256RHAT

IC RF TXRX+MCU 802.15.4 40VFQFN

Texas Instruments

AU$9.61000 Details

BLM15HG102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

AU$0.30000 Details

CC2538SF53RTQT

IC RF TXRX+MCU 802.15.4 56VFQFN

Texas Instruments

AU$15.62000 Details
Additional Resources
Standard Package 1
Other Names 296-37475-6