AUD | USD
Favorite

CC1110F32RHHT IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz 36-VFQFN Exposed Pad
Price & Procurement
1,213 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 8.76000 AU$8.76
10 7.82500 AU$78.25
25 7.04240 AU$176.06
100 6.41660 AU$641.66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$8.76000

Excludes GST

AU$9.63600

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 296-38560-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: AU$3.65785
  • Cut Tape (CT)  : 296-38560-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,966 - Immediate
  • Unit Price: AU$7.70000
  • Digi-Reel®  : 296-38560-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,966 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-38889-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$5.79064
  • Digi-Reel®  : 296-38889-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,213 - Immediate
  • Unit Price: Digi-Reel®

CC1110F32RHHT

Datasheet
Digi-Key Part Number 296-38889-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number CC1110F32RHHT
Copy  
Description IC RF TXRX+MCU ISM<1GHZ 36-VFQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz 36-VFQFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets CC1110Fx/CC1111Fx
Design Resources Development Tool Selector
Featured Product Wireless Connectivity
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Mult Devices 17/Nov/2017
PCN Packaging Conversion to 7" Reel 24/Jan/2014
Manufacturer Product Page CC1110F32RHHT Specifications
EDA / CAD Models CC1110F32RHHT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 2FSK, ASK, GFSK, MSK, OOK
Frequency 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz
Data Rate (Max) 500kBaud
Power - Output 10dBm
Sensitivity -112dBm
Memory Size 32kB Flash, 4kB SRAM
Serial Interfaces I²S, USART
GPIO 21
Voltage - Supply 2V ~ 3.6V
Current - Receiving 16.2mA ~ 21.5mA
Current - Transmitting 18mA ~ 36.2mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-VQFN (6x6)
Base Part Number CC1110F
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

NDS332P

MOSFET P-CH 20V 1A SUPERSOT3

ON Semiconductor

AU$0.65000 Details

MICROSMD035F-2

PTC RESET FUSE 6V 350MA 1210

Littelfuse Inc.

AU$0.71000 Details

ABM8G-26.000MHZ-18-D2Y-T

CRYSTAL 26.0000MHZ 18PF SMD

Abracon LLC

AU$1.33000 Details

BLM18PG471SN1D

FERRITE BEAD 470 OHM 0603 1LN

Murata Electronics

AU$0.14000 Details

ANT-916-USP

RF ANT 916MHZ CHIP SOLDER SMD

Linx Technologies Inc.

AU$3.57000 Details

CX3225SB26000D0FFFCC

CRYSTAL 26.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

AU$1.00000 Details
Additional Resources
Standard Package 1
Other Names 296-38889-1