AUD | USD
Favorite

CC1110F32RHHR IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz 36-VFQFN Exposed Pad
Price & Procurement
14,966 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.70000 AU$7.70
10 6.87500 AU$68.75
25 6.18800 AU$154.70
100 5.63810 AU$563.81
250 5.08800 AU$1,272.00
500 4.56544 AU$2,282.72
1,000 3.85037 AU$3,850.37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$7.70000

Excludes GST

AU$8.47000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38560-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: AU$3.65785
  • Cut Tape (CT)  : 296-38560-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,966 - Immediate
  • Unit Price: AU$7.70000
  • Tape & Reel (TR)  : 296-38889-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$5.79064
  • Cut Tape (CT)  : 296-38889-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,213 - Immediate
  • Unit Price: AU$8.76000
  • Digi-Reel®  : 296-38889-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,213 - Immediate
  • Unit Price: Digi-Reel®

CC1110F32RHHR

Datasheet
Digi-Key Part Number 296-38560-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number CC1110F32RHHR
Copy  
Description IC RF TXRX+MCU ISM<1GHZ 36-VFQFN
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz 36-VFQFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets CC1110Fx/CC1111Fx
Design Resources Development Tool Selector
Featured Product Wireless Connectivity
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Mult Devices 17/Nov/2017
Manufacturer Product Page CC1110F32RHHR Specifications
EDA / CAD Models CC1110F32RHHR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 2FSK, ASK, GFSK, MSK, OOK
Frequency 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz
Data Rate (Max) 500kBaud
Power - Output 10dBm
Sensitivity -112dBm
Memory Size 32kB Flash, 4kB SRAM
Serial Interfaces I²S, USART
GPIO 21
Voltage - Supply 2V ~ 3.6V
Current - Receiving 16.2mA ~ 21.5mA
Current - Transmitting 18mA ~ 36.2mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-VQFN (6x6)
Base Part Number CC1110F
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

4259-63

IC RF SWITCH SPDT 3GHZ SC70-6

pSemi

AU$0.89000 Details

74279266

FERRITE BEAD 1 KOHM 0603 1LN

Würth Elektronik

AU$0.23000 Details

FT5HNBPK27.0-T1

XTAL OSC TCXO 27.0000MHZ HCMOS

Fox Electronics

AU$3.23000 Details

LM1117IMP-3.3/NOPB

IC REG LINEAR 3.3V 800MA SOT223

Texas Instruments

AU$1.61000 Details

TLV803SDBZR

IC SUPERVISOR 1 CHANNEL SOT23-3

Texas Instruments

AU$0.85000 Details

LT1086CM-3.6#PBF

IC REG LINEAR 3.6V 1.5A D2PAK-3

Analog Devices Inc.

AU$7.43000 Details
Additional Resources
Standard Package 1
Other Names 296-38560-6