AUD | USD
Favorite

Price & Procurement
2,490 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 9.48000 AU$9.48
10 8.45900 AU$84.59
25 7.61360 AU$190.34
100 6.93640 AU$693.64
250 6.25968 AU$1,564.92
500 5.61680 AU$2,808.40
1,000 4.73707 AU$4,737.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-19581-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$4.50021
  • Cut Tape (CT)  : 296-19581-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,490 - Immediate
  • Unit Price: AU$9.48000
  • Tape & Reel (TR)  : CC1050-RTR1-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$4.50021
  • Tube  : 296-19462-5-ND
  • Minimum Quantity: 124  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$8.09024
  • Tube  : CC1050-RTB1-ND
  • Minimum Quantity: 124  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$8.09024

CC1050PWR

Datasheet
Digi-Key Part Number 296-19581-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1050PWR
Copy  
Description RF TX IC FSK 300MHZ-1GHZ 24TSSOP
Copy  
Detailed Description

RF Transmitter FSK 300MHz ~ 1GHz -20dBm ~ 12dBm 76.8kBaud PCB, Surface Mount Antenna 24-TSSOP (0.173", 4.40mm Width)

Copy  
Documents & Media
Datasheets CC1050
Product Training Modules RF: RFID Technology and Applications
Design Resources Development Tool Selector
Manufacturer Product Page CC1050PWR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Frequency 300MHz ~ 1GHz
Applications AMR, ISM, RKE, SRD
Modulation or Protocol FSK
Data Rate (Max) 76.8kBaud
Power - Output -20dBm ~ 12dBm
Current - Transmitting 24.9mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.1V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Base Part Number CC1050
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MAX1472AKA+T

RF TX IC ASK 300-450MHZ SOT23-8

Maxim Integrated

AU$4.05000 Details
Additional Resources
Standard Package 1
Other Names 296-19581-6