AUD | USD
Favorite

BQ500410ARGZT Wireless Power Transmitter PMIC 48-VQFN (7x7)
Price & Procurement
347 In Stock
Can ship immediately Factory Stock : 1,500
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 16.47000 AU$16.47
10 15.10100 AU$151.01
25 13.72800 AU$343.20
100 12.35520 AU$1,235.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35518-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Factory Stock 
  • Unit Price: AU$11.32560
  • Cut Tape (CT)  : 296-35518-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 347 - Immediate
    1,500 - Factory Stock 
  • Unit Price: AU$16.47000
  • Tape & Reel (TR)  : BQ500410ARGZR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$7.93029

BQ500410ARGZT

Datasheet
Digi-Key Part Number 296-35518-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BQ500410ARGZT
Copy  
Description IC WIRELESS PWR TX 48VQFN
Copy  
Detailed Description

Wireless Power Transmitter PMIC 48-VQFN (7x7)

Copy  
Documents & Media
Datasheets BQ500410A
Featured Product Power Management
PCN Design/Specification Copper Base Metal 16/Mar/2015
Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Wafer Fab Site Addition 15/Jun/2015
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Applications Wireless Power Transmitter
Current - Supply 52mA
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Base Part Number BQ500410
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-35518-6