AUD | USD

BQ25101YFPR Charger IC Lithium Ion/Polymer 6-DSBGA
Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.47000 $2.47
10 2.21600 $22.16
25 2.09080 $52.27
100 1.78110 $178.11
250 1.67240 $418.10
500 1.46334 $731.67
1,000 1.31740 $1,317.40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.47000

Excludes GST

$2.71700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

Alternate Package
  • Tape & Reel (TR)  : 296-52628-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: AU$1.92268
  • Cut Tape (CT)  : 296-52628-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$2.83000
  • Digi-Reel®  : 296-52628-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-39933-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$1.31740
  • Cut Tape (CT)  : 296-39933-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$2.47000

BQ25101YFPR

Datasheet
Digi-Key Part Number 296-39933-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number BQ25101YFPR
Copy  
Description IC BATT CHG LI-ION 1CELL 6DSBGA
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Charger IC Lithium Ion/Polymer 6-DSBGA

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Battery Chemistry Lithium Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection Over Temperature, Over Voltage, Short Circuit
Charge Current - Max 250mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.45V
Interface -
Operating Temperature 0°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-XFBGA, DSBGA
Supplier Device Package 6-DSBGA
Base Part Number BQ25101
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

BQ25100EVM-654

EVAL BOARD FOR BQ25100

Texas Instruments

AU$159.38000 Details
You May Also Be Interested In

ABS05-32.768KHZ-9-T

CRYSTAL 32.7680KHZ 9PF SMD

Abracon LLC

AU$1.56000 Details

BQ25101YFPT

IC BATT CHG LI-ION 1CELL 6DSBGA

Texas Instruments

AU$2.83000 Details

NRF52832-QFAA-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

AU$6.12000 Details

TPS82740BSIPR

DC DC CONVERTER 2.6-3.3V 0.66W

Texas Instruments

AU$3.94000 Details

ABM12W-32.0000MHZ-8-B1U-T3

CRYSTAL 32.0000MHZ 8PF SMD

Abracon LLC

AU$1.34000 Details

APHHS1005LSECK/J3-PF

LED RED CLEAR 2SMD

Kingbright

AU$0.74000 Details
Additional Resources
Standard Package 1
Other Names 296-39933-6