AUD | USD
Favorite

Price & Procurement
207 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 32.79000 AU$32.79
10 30.23200 AU$302.32
25 28.87320 AU$721.83
100 24.62720 AU$2,462.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-ADS9224RIRHBTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: AU$23.43824
  • Cut Tape (CT)  : 296-ADS9224RIRHBTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 207 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$32.79000
  • Tape & Reel (TR)  : 296-ADS9224RIRHBRTR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: AU$18.31304

ADS9224RIRHBT

Datasheet
Digi-Key Part Number 296-ADS9224RIRHBTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADS9224RIRHBT
Copy  
Description ANALOG TO DIGITAL CONVERTER
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

16 Bit Analog to Digital Converter 2 Input 2 SAR 32-VQFN (5x5)

Copy  
Documents & Media
Datasheets ADS92(2,3)4R Datasheet
Manufacturer Product Page ADS9224RIRHBT Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 3M
Number of Inputs 2
Input Type Differential
Data Interface SPI
Configuration ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 4.5V ~ 5.5V
Voltage - Supply, Digital 1.65V ~ 5.5V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 125°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Mounting Type Surface Mount
Base Part Number DS9224
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ADS9234RIRHBT

ANALOG TO DIGITAL CONVERTER

Texas Instruments

AU$23.95000 Details
Additional Resources
Standard Package 1
Other Names 296-ADS9224RIRHBTDKR