AUD | USD
Favorite

ADS8504IBDWR 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Price & Procurement
995 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 17.44000 AU$17.44
10 15.74800 AU$157.48
25 15.01520 AU$375.38
100 12.45150 AU$1,245.15
250 11.35288 AU$2,838.22
500 10.62044 AU$5,310.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-18219-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,036 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$17.92000
  • Tape & Reel (TR)  : 296-ADS8504IBDWRTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: AU$9.24444
  • Cut Tape (CT)  : 296-ADS8504IBDWRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 995 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$17.44000

ADS8504IBDWR

Datasheet
Digi-Key Part Number 296-ADS8504IBDWRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADS8504IBDWR
Copy  
Description IC ADC 12BIT SAR 28SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC

Copy  
Documents & Media
Datasheets ADS8504
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page ADS8504IBDWR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 250k
Number of Inputs 1
Input Type Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Mounting Type Surface Mount
Base Part Number ADS8504
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-ADS8504IBDWRDKR