AUD | USD
Favorite

Price & Procurement
2,729 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 15.80000 AU$15.80
10 14.27200 AU$142.72
25 13.60920 AU$340.23
100 11.28530 AU$1,128.53
250 10.28952 AU$2,572.38
500 9.62568 AU$4,812.84
1,000 8.62992 AU$8,629.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-25844-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 7,000 - Immediate
  • Unit Price: AU$11.83452
  • Cut Tape (CT)  : 296-25844-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,323 - Immediate
  • Unit Price: AU$18.17000
  • Digi-Reel®  : 296-25844-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,323 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-ADS7953SBRHBRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 2,729 - Immediate
  • Unit Price: AU$8.29800
  • Cut Tape (CT)  : 296-ADS7953SBRHBRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,729 - Immediate
  • Unit Price: AU$15.80000

ADS7953SBRHBR

Datasheet
Digi-Key Part Number 296-ADS7953SBRHBRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADS7953SBRHBR
Copy  
Description IC ADC 12BIT SAR 32VQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Bit Analog to Digital Converter 16 Input 1 SAR 32-VQFN (5x5)

Copy  
Documents & Media
Datasheets ADS7950 Thru ADS7961
ADS795x, ADS796x
Design Resources Development Tool Selector
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
ADS7950-ADS7961 13/Aug/2018
Manufacturer Product Page ADS7953SBRHBR Specifications
EDA / CAD Models ADS7953SBRHBR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series microPOWER™
Packaging Digi-Reel® 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 1M
Number of Inputs 16
Input Type Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7V ~ 5.25V
Voltage - Supply, Digital 1.7V ~ 5.25V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Mounting Type Surface Mount
Base Part Number ADS7953
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ADS7953SBRHBT

IC ADC 12BIT SAR 32VQFN

Texas Instruments

AU$18.17000 Details

MAX11632EEG+

IC ADC 12BIT SAR 24QSOP

Maxim Integrated

AU$17.19000 Details

ADS7953SRHBT

IC ADC 12BIT SAR 32VQFN

Texas Instruments

AU$16.60000 Details

APTD2012LSYCK

LED YELLOW CLEAR 2012 SMD

Kingbright

AU$0.85000 Details

74LVC1T45GW-Q100H

IC TRNSLTR BIDIRECTIONAL 6TSSOP

Nexperia USA Inc.

AU$0.88000 Details

74LVC8T245PW-Q100J

IC TRNSLTR BIDIRECTIONAL 24TSSOP

Nexperia USA Inc.

AU$2.03000 Details
Additional Resources
Standard Package 1
Other Names 296-ADS7953SBRHBRDKR