AUD | USD
Favorite

ADS7887SDCKT 10 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6
In Stock: 237
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 5.34000 $5.34
10 4.79200 $47.92
25 4.53000 $113.25
100 3.72450 $372.45

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$5.34000

Excludes GST

$5.87400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-ADS7887SDCKRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: AU$2.31140
  • Cut Tape (CT)  : 296-ADS7887SDCKRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,858 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$4.64000
  • Digi-Reel®  : 296-ADS7887SDCKRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,858 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-ADS7887SDCKTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: AU$3.34204
  • Cut Tape (CT)  : 296-ADS7887SDCKTCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 237 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$5.34000

ADS7887SDCKT

Datasheet
Digi-Key Part Number 296-ADS7887SDCKTDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number ADS7887SDCKT
Copy  
Description IC ADC 10BIT SAR SC70-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6

Copy  
Customer Reference
Documents & Media
Datasheets ADS7887, ADS7888 Datasheet
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Assembly/Origin Mu;t Dev Rev 24/Feb/2020
PCN Packaging Multiple Devices 29/Sep/2015
Retraction 15/Mar/2016
Manufacturer Product Page ADS7887SDCKT Specifications
EDA / CAD Models ADS7887SDCKT by SnapEDA
ADS7887SDCKT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series microPOWER™
Packaging Digi-Reel® 
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 1.25M
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.35V ~ 5.25V
Voltage - Supply, Digital 2.35V ~ 5.25V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Mounting Type Surface Mount
Base Part Number ADS7887
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

ADS7887EVM

EVALUATION MODULE FOR ADS7887

Texas Instruments

AU$77.66000 Details
Additional Resources
Standard Package 1
Other Names 296-18267-6
296-18267-6-ND
296-ADS7887SDCKTDKR