AUD | USD

ADS7887MDBVT 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Non-Stock

ADS7887MDBVT

Datasheet
Digi-Key Part Number 296-28948-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number ADS7887MDBVT
Copy  
Description IC ADC 10BIT SAR SOT23-6
Copy  
Detailed Description

10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets ADS7887M
Design Resources Development Tool Selector
PCN Obsolescence/ EOL ADS7887MDBVT 09/Jan/2018
EDA / CAD Models ADS7887MDBVT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series microPOWER™
Packaging Digi-Reel® 
Part Status Obsolete
Number of Bits 10
Sampling Rate (Per Second) 1.25M
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.35V ~ 5.25V
Voltage - Supply, Digital 2.35V ~ 5.25V
Features -
Operating Temperature -55°C ~ 125°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Mounting Type Surface Mount
Base Part Number ADS7887
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-28948-6