AUD | USD
Favorite

ADS7864Y/2K 12 Bit Analog to Digital Converter 6 Input 2 SAR 48-TQFP (7x7)
Price & Procurement
2,000 In Stock
Can ship immediately Factory Stock : 1,017
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 19.49000 AU$19.49
10 17.90600 AU$179.06
25 17.16320 AU$429.08
100 14.38030 AU$1,438.03
250 13.45256 AU$3,363.14
500 12.52478 AU$6,262.39
1,000 11.87536 AU$11,875.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-ADS7864Y/2KTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: AU$11.16918
  • Cut Tape (CT)  : 296-ADS7864Y/2KCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
    1,017 - Factory Stock 
  • Unit Price: AU$19.49000
  • Tape & Reel (TR)  : ADS7864YTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: AU$15.02032
  • Cut Tape (CT)  : ADS7864YCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 246 - Immediate
    5,114 - Factory Stock 
  • Unit Price: AU$22.41000
  • Digi-Reel®  : ADS7864YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 246 - Immediate
    5,114 - Factory Stock 
  • Unit Price: Digi-Reel®

ADS7864Y/2K

Datasheet
Digi-Key Part Number 296-ADS7864Y/2KDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADS7864Y/2K
Copy  
Description IC ADC 12BIT SAR 48TQFP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 6 Input 2 SAR 48-TQFP (7x7)

Copy  
Documents & Media
Datasheets ADS7864
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Manufacturer Product Page ADS7864Y/2K Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 500k
Number of Inputs 6
Input Type Differential
Data Interface SPI
Configuration S/H-MUX-ADC
Ratio - S/H:ADC 3:1
Number of A/D Converters 2
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features Selectable Address, Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
Mounting Type Surface Mount
Base Part Number ADS7864
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

ADS7864M-EVM

EVAL MODULE FOR ADS7864M

Texas Instruments

AU$157.49000 Details
You May Also Be Interested In

ADS7864Y/250

IC ADC 12BIT SAR 48TQFP

Texas Instruments

AU$22.41000 Details
Additional Resources
Standard Package 1
Other Names 296-ADS7864Y/2KDKR