AUD | USD
Favorite

ADS7142QDQCRQ1 12 Bit Analog to Digital Converter 2 Input 1 SAR 10-WSON (3x2)
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
10 3.35300 $33.53
25 3.16360 $79.09
100 2.69530 $269.53
250 2.53088 $632.72
500 2.21452 $1,107.26
1,000 1.99367 $1,993.67

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$3.73000

Excludes GST

$4.10300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package

ADS7142QDQCRQ1

Datasheet
Digi-Key Part Number 296-ADS7142QDQCRQ1DKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number ADS7142QDQCRQ1
Copy  
Description 12 BIT 140KSPS 2CH SAR ADC
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

12 Bit Analog to Digital Converter 2 Input 1 SAR 10-WSON (3x2)

Copy  
Customer Reference
Documents & Media
Datasheets ADS7142-Q1 Datasheet
Manufacturer Product Page ADS7142QDQCRQ1 Specifications
EDA / CAD Models ADS7142QDQCRQ1 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 140k
Number of Inputs 2
Input Type Pseudo-Differential
Data Interface I²C
Configuration MUX-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Internal
Voltage - Supply, Analog 1.65V ~ 3.6V
Voltage - Supply, Digital 1.65V ~ 3.6V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WSON (3x2)
Mounting Type Surface Mount
Base Part Number ADS7142
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BOOSTXL-ADS7142-Q1

BOOSTXL-ADS7142-Q1

Texas Instruments

AU$40.56000 Details

ADUM2251WARWZ

DGT ISOL 5000VRMS 2CH I2C 16SOIC

Analog Devices Inc.

AU$11.80000 Details

TPS61230DRCR

IC REG BOOST ADJ 4A 10VSON

Texas Instruments

AU$3.53000 Details

750315240

XFRMR FWD P-P DC/DC CONV SMD

Würth Elektronik

AU$4.73000 Details

ADS7142IRUGT

IC ADC 12BIT SAR 10X2QFN

Texas Instruments

AU$3.65000 Details

TPS74501PBQWDRVRQ1

IC REG LIN POS ADJ 500MA 6WSON

Texas Instruments

AU$1.57000 Details
Additional Resources
Standard Package 1
Other Names 296-ADS7142QDQCRQ1DKR