AUD | USD
Favorite

ADS7038IRTET 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
Price & Procurement
195 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 12.26000 AU$12.26
10 11.06500 AU$110.65
25 10.55080 AU$263.77
100 8.74930 AU$874.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-ADS7038IRTERTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: AU$5.59416
  • Cut Tape (CT)  : 296-ADS7038IRTERCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,643 - Immediate
    9,000 - Factory Stock 
  • Unit Price: AU$10.65000
  • Digi-Reel®  : 296-ADS7038IRTERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,643 - Immediate
    9,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-ADS7038IRTETTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: AU$7.97728
  • Cut Tape (CT)  : 296-ADS7038IRTETCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 195 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$12.26000

ADS7038IRTET

Datasheet
Digi-Key Part Number 296-ADS7038IRTETDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADS7038IRTET
Copy  
Description 12B 140KSPS 8CH SAR ADC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)

Copy  
Documents & Media
Datasheets ADS7038
Featured Product ADS7038 8-Channel 12-Bit Analog-to-Digital Converter (ADC)
Manufacturer Product Page ADS7038IRTET Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 1M
Number of Inputs 8
Input Type Single Ended
Data Interface SPI
Configuration MUX-ADC
Ratio - S/H:ADC 0:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.35V ~ 5.5V
Voltage - Supply, Digital 1.65V ~ 5.5V
Features Digital Window Comparator, GPIO, Oscillator
Operating Temperature -40°C ~ 125°C
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
Mounting Type Surface Mount
Base Part Number ADS7038
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ADS7038IRTER

8CH 12B 1MSPS SPI INTERFACE AND

Texas Instruments

AU$10.65000 Details
Additional Resources
Standard Package 1
Other Names 296-ADS7038IRTETDKR