AUD | USD
Favorite

ADS131M04IPWT 24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 20-TSSOP
Price & Procurement
333 In Stock
Can ship immediately Factory Stock : 3,294
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 10.22000 AU$10.22
10 9.18600 AU$91.86
25 8.68480 AU$217.12
100 7.14100 AU$714.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-ADS131M04IPWRTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: AU$4.29632
  • Cut Tape (CT)  : 296-ADS131M04IPWRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,522 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$8.90000
  • Digi-Reel®  : 296-ADS131M04IPWRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,522 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-ADS131M04IPWTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,250 - Factory Stock 
  • Unit Price: AU$6.40760
  • Digi-Reel®  : 296-ADS131M04IPWTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 333 - Immediate
    3,294 - Factory Stock 
  • Unit Price: Digi-Reel®

ADS131M04IPWT

Datasheet
Digi-Key Part Number 296-ADS131M04IPWTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADS131M04IPWT
Copy  
Description ANALOG TO DIGITAL CONVERTER
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 20-TSSOP

Copy  
Documents & Media
Datasheets ADS131M04 Datasheet
Manufacturer Product Page ADS131M04IPWT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) 32k
Number of Inputs 4
Input Type Differential
Data Interface Serial, SPI
Configuration ADC
Ratio - S/H:ADC 0:1
Number of A/D Converters 4
Architecture Sigma-Delta
Reference Type Internal
Voltage - Supply, Analog 2.7V ~ 3.6V
Voltage - Supply, Digital 1.65V ~ 2V
Features PGA
Operating Temperature -40°C ~ 125°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Mounting Type Surface Mount
Base Part Number ADS131M04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ADS131M04EVM

DEVELOPMENT DATA ACQUISITION

Texas Instruments

AU$298.05000 Details

ADS131M04IPWR

CONVERTER

Texas Instruments

AU$8.90000 Details

MCP3561T-E/NC

IC ADC 24BIT SIGMA-DELTA 20UQFN

Microchip Technology

AU$4.32000 Details

DFR0316

MCP3424 18-BIT ADC-4 CHANNEL WIT

DFRobot

AU$20.55000 Details

ADS131M08IPBS

8 CHANNEL 24 BIT SIMULTANEOUS SA

Texas Instruments

AU$13.04000 Details

ADS122U04IPWR

IC ADC 24BIT SIGMA-DELTA 16TSSOP

Texas Instruments

AU$14.02000 Details
Additional Resources
Standard Package 1
Other Names 296-ADS131M04IPWTCT