AUD | USD
Favorite

ADS131M04IPWR 24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 20-TSSOP
Price & Procurement
1,900 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 8.31000 AU$8.31
10 7.47100 AU$74.71
25 7.06320 AU$176.58
100 5.80720 AU$580.72
250 5.21080 AU$1,302.70
500 5.02248 AU$2,511.24
1,000 4.17493 AU$4,174.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-ADS131M04IPWRTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: AU$3.90095
  • Cut Tape (CT)  : 296-ADS131M04IPWRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,900 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$8.31000
  • Tape & Reel (TR)  : 296-ADS131M04IPWTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,500 - Factory Stock 
  • Unit Price: AU$5.81792
  • Cut Tape (CT)  : 296-ADS131M04IPWTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 333 - Immediate
    3,544 - Factory Stock 
  • Unit Price: AU$9.57000
  • Digi-Reel®  : 296-ADS131M04IPWTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 333 - Immediate
    3,544 - Factory Stock 
  • Unit Price: Digi-Reel®

ADS131M04IPWR

Datasheet
Digi-Key Part Number 296-ADS131M04IPWRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADS131M04IPWR
Copy  
Description CONVERTER
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 20-TSSOP

Copy  
Documents & Media
Datasheets ADS131M04 Datasheet
Manufacturer Product Page ADS131M04IPWR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) 32k
Number of Inputs 4
Input Type Differential
Data Interface Serial, SPI
Configuration PGA-ADC
Ratio - S/H:ADC 0:1
Number of A/D Converters 4
Architecture Sigma-Delta
Reference Type Internal
Voltage - Supply, Analog 2.7V ~ 3.6V
Voltage - Supply, Digital 1.65V ~ 2V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Mounting Type Surface Mount
Base Part Number ADS131M04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ADS131M08EVM

ADS131M08EVM

Texas Instruments

AU$238.15000 Details

ADS131M04IPWT

ANALOG TO DIGITAL CONVERTER

Texas Instruments

AU$9.57000 Details

ADS131M04EVM

DEVELOPMENT DATA ACQUISITION

Texas Instruments

AU$238.15000 Details

MCP3564T-E/NC

IC ADC 24BIT SIGMA-DELTA 20UQFN

Microchip Technology

AU$8.16000 Details

ADS1260BQWRHMRQ1

ANALOG TO DIGITAL CONVERTER

Texas Instruments

AU$22.47000 Details

ADS1260BIRHBR

IC ADC 24BIT SIGMA-DELTA 32VQFN

Texas Instruments

AU$19.04000 Details
Additional Resources
Standard Package 1
Other Names 296-ADS131M04IPWRDKR