AUD | USD
Favorite

ADS1260BIRHBR 24 Bit Analog to Digital Converter 5 Input 1 Sigma-Delta 32-VQFN (5x5)
Price & Procurement
2,133 In Stock
Can ship immediately Factory Stock : 350
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 17.49000 AU$17.49
10 16.07400 AU$160.74
25 15.40720 AU$385.18
100 12.90890 AU$1,290.89
250 12.07608 AU$3,019.02
500 11.24324 AU$5,621.62
1,000 11.07667 AU$11,076.67

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$17.49000

Excludes GST

$19.23900

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 296-53164-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$11.47226
  • Digi-Reel®  : 296-53164-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,133 - Immediate
    350 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-53165-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Factory Stock 
  • Unit Price: AU$14.38348
  • Cut Tape (CT)  : 296-53165-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 158 - Immediate
    1,276 - Factory Stock 
  • Unit Price: AU$20.83000
  • Digi-Reel®  : 296-53165-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 158 - Immediate
    1,276 - Factory Stock 
  • Unit Price: Digi-Reel®

ADS1260BIRHBR

Datasheet
Digi-Key Part Number 296-53164-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADS1260BIRHBR
Copy  
Description IC ADC 24BIT SIGMA-DELTA 32VQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 Bit Analog to Digital Converter 5 Input 1 Sigma-Delta 32-VQFN (5x5)

Copy  
Documents & Media
Datasheets ADS1260, ADS1261 Datasheet
Manufacturer Product Page ADS1260BIRHBR Specifications
EDA / CAD Models ADS1260BIRHBR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) 40k
Number of Inputs 5
Input Type Differential, Single Ended
Data Interface SPI
Configuration MUX-PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External, Internal
Voltage - Supply, Analog 4.75V ~ 5.25V
Voltage - Supply, Digital 2.7V ~ 5.25V
Features PGA
Operating Temperature -40°C ~ 125°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Mounting Type Surface Mount
Base Part Number ADS1260
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ADS1261IRHBT

IC ADC 24BIT SIGMA-DELTA 32VQFN

Texas Instruments

AU$21.79000 Details

ADS1260BIRHBT

IC ADC 24BIT SIGMA-DELTA 32VQFN

Texas Instruments

AU$20.83000 Details

ADS124S06IPBSR

IC ADC 24BIT SIGMA-DELTA 32TQFP

Texas Instruments

AU$14.05000 Details

AD7124-4BRUZ

IC ADC 24BIT SIGMA-DELTA 24TSSOP

Analog Devices Inc.

AU$15.94000 Details
Additional Resources
Standard Package 1
Other Names 296-53164-1