AUD | USD
Favorite

ADS1235QWRHMRQ1 24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 32-VQFNP (5x5)
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 16.59000 AU$16.59
10 15.25000 AU$152.50
25 14.61800 AU$365.45
100 12.24740 AU$1,224.74
250 11.45720 AU$2,864.30
500 10.66706 AU$5,333.53
1,000 10.11394 AU$10,113.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-ADS1235QWRHMRQ1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$9.58922

ADS1235QWRHMRQ1

Datasheet
Digi-Key Part Number 296-ADS1235QWRHMRQ1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADS1235QWRHMRQ1
Copy  
Description 5V HIGH RESOLUTION 24-BIT 40KSPS
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 32-VQFNP (5x5)

Copy  
Documents & Media
Datasheets ADS1235-Q1
Featured Product ADS1235-Q1 Automotive Delta-Sigma (ΔΣ) ADC for Bridge Sensors
Manufacturer Product Page ADS1235QWRHMRQ1 Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) 7.2k
Number of Inputs 3, 5
Input Type Differential, Single Ended
Data Interface SPI
Configuration MUX-PGA-ADC
Ratio - S/H:ADC 0:1
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External, Internal
Voltage - Supply, Analog 4.75V ~ 5.25V
Voltage - Supply, Digital 2.7V ~ 5.25V
Features Internal Oscillator, PGA, Temperature Sensor
Operating Temperature -40°C ~ 125°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFNP (5x5)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ADS1235IRHBR

IC ADC 24BIT SIGMA-DELTA 32VQFN

Texas Instruments

AU$15.93000 Details
Additional Resources
Standard Package 1
Other Names 296-ADS1235QWRHMRQ1DKR