AUD | USD
Favorite

AD3421QRWETQ1 12 Bit Analog to Digital Converter 4 Input 4 Pipelined 56-VQFNP (8x8)
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 49.50000 AU$49.50
10 45.65700 AU$456.57
25 43.60520 AU$1,090.13
100 37.19270 AU$3,719.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-AD3421QRWERQ1TR-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$28.79726

AD3421QRWETQ1

Datasheet
Digi-Key Part Number 296-AD3421QRWETQ1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD3421QRWETQ1
Copy  
Description QUAD CH 12 BIT 25MSPS ON AUTO GR
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12 Bit Analog to Digital Converter 4 Input 4 Pipelined 56-VQFNP (8x8)

Copy  
Documents & Media
Datasheets AD3421-Q1
Manufacturer Product Page AD3421QRWETQ1 Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 25M
Number of Inputs 4
Input Type Differential
Data Interface LVDS - Serial
Configuration ADC
Ratio - S/H:ADC 0:1
Number of A/D Converters 4
Architecture Pipelined
Reference Type External
Voltage - Supply, Analog 1.7V ~ 1.9V
Voltage - Supply, Digital 1.7V ~ 1.9V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 125°C
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-VQFNP (8x8)
Mounting Type Surface Mount
Base Part Number AD3421
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-AD3421QRWETQ1DKR