AUD | USD
Favorite

10-02467 Cable Assembly Barrel Plug - 2.5mm ID, 5.5mm OD to Alligator Clips (2) 3.00' (914.4mm)
Price & Procurement
581 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 9.94000 AU$9.94
10 9.53500 AU$95.35
25 8.70560 AU$217.64
50 8.29100 AU$414.55
100 7.87650 AU$787.65
250 7.04740 AU$1,761.85
500 6.63280 AU$3,316.40
1,000 5.80372 AU$5,803.72
2,500 5.51353 AU$13,783.82

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$9.94000

Excludes GST

$10.93400

Includes GST

10-02467

Datasheet
Digi-Key Part Number 839-1371-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10-02467
Copy  
Description CBL 2.5X5.5MM PLUG-GATOR CLIPS
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Cable Assembly Barrel Plug - 2.5mm ID, 5.5mm OD to Alligator Clips (2) 3.00' (914.4mm)

Copy  
Documents & Media
Datasheets 10-02467 Drawing
Video File What is a Temperature Rise Test?
Mfg CAD Models 10-02467.stp
Environmental Information RoHS 10-02467
HTML Datasheet 10-02467 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Tensility International Corp
Series -
Part Status Active
Connector Type Barrel Plug - 2.5mm ID, 5.5mm OD to Alligator Clips (2)
Length 3.00' (914.4mm)
Cable Type Flat
Color Black, Red
Shielding Unshielded
Usage -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 300
Other Names 839-1371