AUD | USD
Favorite

SMW212RJT 12 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Price & Procurement
13,847 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.92000 AU$0.92
10 0.68200 AU$6.82
25 0.55400 AU$13.85
50 0.48180 AU$24.09
100 0.39760 AU$39.76
250 0.34540 AU$86.35
500 0.28112 AU$140.56
1,000 0.22297 AU$222.97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.92000

Excludes GST

AU$1.01200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A131699TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: AU$0.21526
  • Cut Tape (CT)  : A131699CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,847 - Immediate
  • Unit Price: AU$0.92000

SMW212RJT

Datasheet
Digi-Key Part Number A131699DKR-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number SMW212RJT
Copy  
Description RES SMD 12 OHM 5% 2W 2616
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound

Copy  
Customer Reference
Documents & Media
Datasheets SM Series Datasheet
Elevator,Escalotor Datasheet
Environmental Information 5-1676966-1 Statement of Compliance
EDA / CAD Models SMW212RJT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMW, CGS
Packaging Digi-Reel® 
Part Status Active
Resistance 12 Ohms
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case 2616 (6740 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max) 0.152" (3.85mm)
Number of Terminations 2
Failure Rate -
Base Part Number SMW2
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A131699DKR