AUD | USD
Favorite

352120RFT 20 Ohms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
17,076 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.84000 AU$0.84
10 0.62200 AU$6.22
100 0.36170 AU$36.17
1,000 0.20289 AU$202.89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.84000

Excludes GST

AU$0.92400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A115991TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: AU$0.19880
  • Cut Tape (CT)  : A115991CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,076 - Immediate
  • Unit Price: AU$0.84000

352120RFT

Datasheet
Digi-Key Part Number A115991DKR-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number 352120RFT
Copy  
Description RES SMD 20 OHM 1% 2W 2512
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

20 Ohms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3521, CGS
Packaging Digi-Reel® 
Part Status Active
Resistance 20 Ohms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package -
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
Base Part Number 3521
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

3521F-LAB-KIT

3521 2W 1% 1R0-1M0 LAB-KIT

TE Connectivity Passive Product

AU$581.63000 Details
Additional Resources
Standard Package 1
Other Names A115991DKR