AUD | USD
Favorite

Photo Not Available
926770-1 Edge Terminal Non-Gendered Crimp Tin
Price & Procurement
9,220 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.35000 AU$0.35
10 0.33400 AU$3.34
25 0.28440 AU$7.11
50 0.24900 AU$12.45
100 0.23130 AU$23.13
250 0.20464 AU$51.16
500 0.19576 AU$97.88
1,000 0.16017 AU$160.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A126723TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: AU$0.13346

926770-1

Datasheet
Digi-Key Part Number A126723CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 926770-1
Copy  
Description TERM EDGE MT-EDGE CRIMP TIN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Edge Terminal Non-Gendered Crimp Tin

Copy  
Documents & Media
Datasheets 926770
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MT-Edge
Packaging Cut Tape (CT) 
Part Status Active
Pin or Socket Non-Gendered
Wire Gauge -
Contact Termination Crimp
Contact Material -
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1703129-1

CONN CARDEDGE HSG 8POS 0.197 NAT

TE Connectivity AMP Connectors

AU$1.37000 Details

926917-1

MT-EDGE CRIMPKONT

TE Connectivity AMP Connectors

AU$0.35000 Details
Additional Resources
Standard Package 1
Other Names A126723CT