AUD | USD
Favorite

60249-2 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated
Price & Procurement
16,744 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.33900 $3.39
25 0.28920 $7.23
50 0.25320 $12.66
100 0.23520 $23.52
250 0.20808 $52.02
500 0.19900 $99.50
1,000 0.16281 $162.81
2,500 0.14925 $373.13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.36000

Excludes GST

$0.39600

Includes GST

Alternate Package
  • Tape & Reel (TR)  : A27930TR-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$0.13771

60249-2

Datasheet
Digi-Key Part Number A27930CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 60249-2
Copy  
Description CONN QC RCPT 12-16AWG 0.250
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated

Copy  
Customer Reference
Documents & Media
Datasheets 60249 Drawing
Environmental Information 60249-2 Statement of Compliance
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
PCN Design/Specification 60249 Drawing Revision 05/Jun/2017
3D Drawings 60249-2.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Fastin-Faston
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.750" (19.05mm)
Termination Crimp
Wire Gauge 12-16 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.130" ~ 0.210" (3.30mm ~ 5.33mm)
Base Part Number 60249
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

180907

CONN RCPT HSG 0.25 2POS NATURAL

TE Connectivity AMP Connectors

AU$0.37000 Details

880297-1

CONN RCPT HSG 0.25 6POS NATURAL

TE Connectivity AMP Connectors

AU$1.08000 Details

163007

CONN RCPT HSG 0.25 8POS CLEAR

TE Connectivity AMP Connectors

AU$1.13000 Details

480054-3

CONN RCPT HSG 0.25 1POS NATURAL

TE Connectivity AMP Connectors

AU$0.51000 Details

180907-5

CONN RCPT HSG 0.25 2POS BLACK

TE Connectivity AMP Connectors

AU$0.59000 Details

280314

CONN RCPT HSG 0.25 6POS NATURAL

TE Connectivity AMP Connectors

AU$0.95000 Details
You May Also Be Interested In

42281-2

CONN QC RCPT 14-18AWG 0.250

TE Connectivity AMP Connectors

AU$0.36000 Details

60701-1

CONN QC TAB 10-14AWG 0.250 CRIMP

TE Connectivity AMP Connectors

AU$0.38000 Details

180907

CONN RCPT HSG 0.25 2POS NATURAL

TE Connectivity AMP Connectors

AU$0.37000 Details

60249-1

CONN QC RCPT 12-16AWG 0.250

TE Connectivity AMP Connectors

AU$0.33000 Details

42100-2

CONN QC RCPT 14-18AWG 0.250

TE Connectivity AMP Connectors

AU$0.23000 Details

60295-2

CONN QC RCPT 18-22AWG 0.250

TE Connectivity AMP Connectors

AU$0.41000 Details
Additional Resources
Standard Package 1
Other Names 602492
A27930CT