AUD | USD
Favorite

583853-3 Edge Terminal Non-Gendered 20-24 AWG Crimp Gold
Price & Procurement
7,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.68000 $6.80
25 0.61160 $15.29
50 0.54380 $27.19
100 0.52110 $52.11
250 0.47580 $118.95
500 0.45314 $226.57
1,000 0.37384 $373.84
2,500 0.33986 $849.64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.73000

Excludes GST

$0.80300

Includes GST

Alternate Package
  • Tape & Reel (TR)  : A123040TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 0
  • Unit Price: AU$0.34840
  • Bulk  : A114062-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,552 - Immediate
  • Unit Price: AU$1.42000

583853-3

Datasheet
Digi-Key Part Number A123040CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 583853-3
Copy  
Description TERM EDGE TWIN LF 20-24AWG CRIMP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Edge Terminal Non-Gendered 20-24 AWG Crimp Gold

Copy  
Customer Reference
Documents & Media
Datasheets 583853 Drawing
3D Drawings 583853-3.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series TWIN LEAF
Packaging Cut Tape (CT) 
Part Status Active
Pin or Socket Non-Gendered
Wire Gauge 20-24 AWG
Contact Termination Crimp
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 583853
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

2-583717-1

CONN CARDEDGE HSG 12POS .100 BLK

TE Connectivity AMP Connectors

AU$3.96636 Details
For Use With View More

583718-1

CONN CARDEDGE HSG 20POS .100 BLK

TE Connectivity AMP Connectors

AU$4.37000 Details

2-583718-7

CONN CARDEDGE HSG 64POS .100 BLK

TE Connectivity AMP Connectors

AU$8.42000 Details

1-583718-5

CONN CARDEDGE HSG 80POS .100 BLK

TE Connectivity AMP Connectors

AU$11.19000 Details

583718-9

CONN CARDEDGE HSG 44POS .100 BLK

TE Connectivity AMP Connectors

AU$8.36000 Details

583861-7

CONN CARDEDGE HSG 20POS .100 BLK

TE Connectivity AMP Connectors

AU$7.45000 Details

1-583717-1

CONN CARDEDGE HSG 50POS .100 BLK

TE Connectivity AMP Connectors

AU$7.34000 Details
You May Also Be Interested In

5-583853-3

TERM EDGE TWIN LF 20-24AWG CRIMP

TE Connectivity AMP Connectors

AU$0.68000 Details
Additional Resources
Standard Package 1
Other Names A123040CT