AUD | USD
Favorite

Photo Not Available
2213211-1 Connector Boot For Plug and Outlet
Available To Order
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
3,000 0.80861 AU$2,425.82

Submit a request for quotation on quantities greater than those displayed.

2213211-1

Datasheet
Digi-Key Part Number A125681-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2213211-1
Copy  
Description NECTOR S BUS BAR BOOT US
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Connector Boot For Plug and Outlet

Copy  
Documents & Media
Datasheets 2213211 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Nector S
Part Status Active
Accessory Type Boot
For Use With/Related Products Plug and Outlet
Specifications -
Material -
Color Natural
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

293359-1

CONN TUBE FOR 7.5MM CONNECTOR

TE Connectivity AMP Connectors

AU$0.32000 Details

293388-2

CONN SSL PLUG 2POS CRIMP

TE Connectivity AMP Connectors

AU$0.65000 Details

293390-1

CONN SSL SCKT CONT 18AWG CRIMP

TE Connectivity AMP Connectors

AU$0.25000 Details
Additional Resources
Standard Package 3,000
Other Names A125681