AUD | USD
Favorite

Price & Procurement
203 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.99000 AU$1.99
10 1.80400 AU$18.04
100 1.54580 AU$154.58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.99000

Excludes GST

AU$2.18900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A33215TR-ND
  • Minimum Quantity: 215
  • Quantity Available: 0
  • Unit Price: AU$1.54586
  • Cut Tape (CT)  : A33215CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 203 - Immediate
  • Unit Price: AU$1.99000

2-1445057-5

Digi-Key Part Number A33215DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2-1445057-5
Copy  
Description CONN HEADER SMD R/A 5POS 3MM
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 5 position 0.118" (3.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets 1445057 Drawing
Environmental Information 2-1445057-5 Statement of Compliance
Featured Product Drone Solutions
PCN Design/Specification 1445057 Drawing Correction 07/Jan/2016
HTML Datasheet 1445057 Drawing
EDA / CAD Models 2-1445057-5 by Ultra Librarian
3D Drawings 2-1445057-5.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro MATE-N-LOK
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.152" (3.85mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

1445022-5

CONN RECEPT 3MM 5POS MATE-N-LOK

TE Connectivity AMP Connectors

AU$0.66000 Details
You May Also Be Interested In

2-1445057-6

CONN HEADER SMD R/A 6POS 3MM

TE Connectivity AMP Connectors

AU$2.04000 Details

1445022-5

CONN RECEPT 3MM 5POS MATE-N-LOK

TE Connectivity AMP Connectors

AU$0.66000 Details

794610-1

CONN SOCKET 20-24AWG CRIMP TIN

TE Connectivity AMP Connectors

AU$0.16000 Details

2-1445057-4

CONN HEADER SMD R/A 4POS 3MM

TE Connectivity AMP Connectors

AU$1.75000 Details

VOL617A-3X001T

OPTOISOLATOR 5KV TRANS 4-LSOP

Vishay Semiconductor Opto Division

AU$1.00000 Details

NTR4501NT1G

MOSFET N-CH 20V 3.2A SOT23-3

ON Semiconductor

AU$0.54000 Details
Additional Resources
Standard Package 1
Other Names A33215DKR