AUD | USD
Favorite

170360-1 Pin Contact Crimp 18-22 AWG Stamped
Price & Procurement
5,608 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.15100 $1.51
25 0.11200 $2.80
50 0.09600 $4.80
100 0.09290 $9.29
250 0.08012 $20.03
500 0.07694 $38.47
1,000 0.06732 $67.32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.16000

Excludes GST

$0.17600

Includes GST

Alternate Package
  • Bulk  : A97686-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,466 - Immediate
  • Unit Price: AU$0.25000
  • Tape & Reel (TR)  : A97686TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: AU$0.06396

170360-1

Datasheet
Digi-Key Part Number A97686CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 170360-1
Copy  
Description CONN PIN 18-22AWG TIN CRIMP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Pin Contact Crimp 18-22 AWG Stamped

Copy  
Customer Reference
Documents & Media
Datasheets 170360 Drawing
Environmental Information 170360-1 Statement of Compliance
PCN Design/Specification 170360 Drafting Correction 13/Jan/2016
Multiple Devices Drawing Revision 11/Apr/2019
3D Drawings 170360-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mini-Universal MATE-N-LOK
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

172165-1

CONN PLUG 2POS MINI UNIV-MATE

TE Connectivity AMP Connectors

AU$0.70000 Details

172168-1

CONN PLUG 6POS MINI UNIV-MATE

TE Connectivity AMP Connectors

AU$1.04000 Details

172167-1

CONN PLUG 4POS MINI UNIV-MATE

TE Connectivity AMP Connectors

AU$1.10000 Details

172159-1

CONN CAP 4POS MINI UNIV-MATE

TE Connectivity AMP Connectors

AU$1.14000 Details

172333-1

CONN RCPT/CAP 12POS MINI-UMNL

TE Connectivity AMP Connectors

AU$0.92000 Details

172166-1

CONN PLUG 3POS MINI UNIV-MATE

TE Connectivity AMP Connectors

AU$1.04000 Details
Tooling

189727-1

EXTRACTION TOOL

TE Application Tooling

AU$48.19000 Details

455830-1

TOOL INSERTIONF UNI-MATE-II

TE Application Tooling

AU$53.75000 Details
You May Also Be Interested In

170362-1

CONN SOCKET 18-22AWG TIN CRIMP

TE Connectivity AMP Connectors

AU$0.22000 Details

172167-1

CONN PLUG 4POS MINI UNIV-MATE

TE Connectivity AMP Connectors

AU$1.10000 Details

172165-1

CONN PLUG 2POS MINI UNIV-MATE

TE Connectivity AMP Connectors

AU$0.70000 Details

172168-1

CONN PLUG 6POS MINI UNIV-MATE

TE Connectivity AMP Connectors

AU$1.04000 Details

172159-1

CONN CAP 4POS MINI UNIV-MATE

TE Connectivity AMP Connectors

AU$1.14000 Details

170359-1

CONN PIN 22-26AWG TIN CRIMP

TE Connectivity AMP Connectors

AU$0.22000 Details
Additional Resources
Standard Package 1
Other Names A97686CT