AUD | USD
Favorite

Photo Not Available
1-532082-7 Position Card Edge Connector Housing
Non-Stock
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
9,000 0.64460 AU$5,801.36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.64460

Excludes GST

AU$0.70906

Includes GST

1-532082-7

Digi-Key Part Number A107601-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1-532082-7
Copy  
Description CONN CARDEDGE HSG
Copy  
Detailed Description

Position Card Edge Connector Housing

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Bulk 
Part Status Active
Card Type -
Card Thickness -
Pitch -
Features -
Mounting Type -
Color -
Flange Feature -
Material - Insulation -
Material Flammability Rating -
Operating Temperature -
Note -
Base Part Number 532082
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A107601