AUD | USD
Favorite

Photo Not Available
2-1825059-5 Dip Switch SPST 6 Position Surface Mount Standard Actuator
Available To Order
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1,000 1.14682 $1,146.82

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.14682

Excludes GST

$1.26150

Includes GST

2-1825059-5

Datasheet
Digi-Key Part Number 2-1825059-5-ND
Copy  
Manufacturer

TE Connectivity ALCOSWITCH Switches

Copy  
Manufacturer Part Number 2-1825059-5
Copy  
Description SWITCH DIP SPST FLUSH 6POS SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Dip Switch SPST 6 Position Surface Mount Standard Actuator

Copy  
Customer Reference
Documents & Media
Datasheets 1825059 Drawing
Environmental Information ADF06S04 Statement of Compliance
Featured Product Alcoswitch DIP Switches
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series ADF
Packaging Tape & Reel (TR) 
Part Status Active
Circuit SPST
Number of Positions 6
Actuator Type Standard
Actuator Level Flush, Recessed
Mounting Type Surface Mount
Washable Yes
Base Part Number 1825059
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000