AUD | USD

Photo Not Available
1825059-8 Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 24VDC
Non-Stock

1825059-8

Datasheet
Digi-Key Part Number 1825059-8-ND
Copy  
Manufacturer

TE Connectivity ALCOSWITCH Switches

Copy  
Manufacturer Part Number 1825059-8
Copy  
Description SWITCH SLIDE DIP SPST 100MA 24V
Copy  
Detailed Description

Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 24VDC

Copy  
Customer Reference
Documents & Media
Datasheets 1825059 Drawing
Environmental Information ADF03SA04 Statement of Compliance
Featured Product Alcoswitch DIP Switches
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series ADF
Packaging Tube 
Part Status Obsolete
Circuit SPST
Number of Positions 3
Current Rating (Amps) 100mA
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.203" (5.15mm)
Mounting Type Surface Mount
Termination Style J Lead
Pitch 0.100" (2.54mm), Full
Washable Yes
Features -
Operating Temperature -30°C ~ 85°C
Body Material Polyphenylene Sulfide (PPS)
Length 0.378" (9.60mm)
Mechanical Life 1,000 Cycles
Electrical Life 1,000 Cycles
Base Part Number 1825059
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 45