AUD | USD
Favorite

205089-2 Pin Contact Gold Crimp 20-24 AWG Signal, Machined
Price & Procurement
5,873 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.18000 $2.18
10 1.97500 $19.75
25 1.85320 $46.33
50 1.77260 $88.63
100 1.69190 $169.19
250 1.53080 $382.70
500 1.40996 $704.98
1,000 1.20853 $1,208.53
2,500 1.12796 $2,819.91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.18000

Excludes GST

$2.39800

Includes GST

Alternate Package
  • Tape & Reel (TR)  : A144704TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$1.07157

205089-2

Datasheet
Digi-Key Part Number A144704CT-ND
Copy  
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Copy  
Manufacturer Part Number 205089-2
Copy  
Description CONN PIN 20-24AWG GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Pin Contact Gold Crimp 20-24 AWG Signal, Machined

Copy  
Customer Reference
Documents & Media
Datasheets 205089 Drawing
Environmental Information 205089-2 Statement of Compliance
Mfg CAD Models 205089-2.igs
205089-2.stp
PCN Design/Specification Multiple Devices Drawing 09/Jul/2014
EDA / CAD Models 205089-2 by Ultra Librarian
3D Drawings 205089-2.pdf
205089-2.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series AMPLIMITE HD-20
Packaging Cut Tape (CT) 
Part Status Active
Type Signal, Machined
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Base Part Number 205089
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With View More

206434-1

CONN PLUG HSNG MALE 8POS INLINE

TE Connectivity AMP Connectors

AU$10.83000 Details

1757819-7

CONN D-SUB PLUG 15POS CRIMP

TE Connectivity Aerospace, Defense and Marine

AU$32.52000 Details

205162-1

CONN D-SUB HOUSING PLUG 9POS

TE Connectivity Aerospace, Defense and Marine

AU$11.97000 Details

205843-2

CONN RCPT HSG MALE 63POS INLINE

TE Connectivity AMP Connectors

AU$21.20000 Details

1757819-1

CONN D-SUB HOUSING PLUG 9POS

TE Connectivity Aerospace, Defense and Marine

AU$11.97000 Details

1757819-6

CONN D-SUB PLUG 9POS CRIMP

TE Connectivity Aerospace, Defense and Marine

AU$23.55000 Details
Tooling

91067-2

INSERTION/EXTRACTION TOOL

TE Connectivity Aerospace, Defense and Marine

AU$17.53000 Details
You May Also Be Interested In

91067-2

INSERTION/EXTRACTION TOOL

TE Connectivity Aerospace, Defense and Marine

AU$17.53000 Details

205089-1

CONN PIN 20-24AWG GOLD CRIMP

TE Connectivity Aerospace, Defense and Marine

AU$0.73000 Details

205089-4

CONN PIN 20-24AWG GOLD CRIMP

TE Connectivity Aerospace, Defense and Marine

AU$2.35000 Details

1757819-1

CONN D-SUB HOUSING PLUG 9POS

TE Connectivity Aerospace, Defense and Marine

AU$11.97000 Details

205090-1

CONN SOCKET 20-24AWG GOLD CRIMP

TE Connectivity Aerospace, Defense and Marine

AU$1.47000 Details

1757819-6

CONN D-SUB PLUG 9POS CRIMP

TE Connectivity Aerospace, Defense and Marine

AU$23.55000 Details
Additional Resources
Standard Package 1
Other Names A144704CT