AUD | USD
Favorite

B82450H2364A000 RFID Antenna 125kHz
Price & Procurement
2,941 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 3.15000 AU$3.15
10 2.91700 AU$29.17
25 2.67360 AU$66.84
50 2.28460 AU$114.23
100 2.04170 AU$204.17
250 1.75000 AU$437.50
500 1.65278 AU$826.39
1,000 1.50695 AU$1,506.95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$3.15000

Excludes GST

AU$3.46500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-6636-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$1.45834
  • Cut Tape (CT)  : 495-6636-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,941 - Immediate
  • Unit Price: AU$3.15000

B82450H2364A000

Datasheet
Digi-Key Part Number 495-6636-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B82450H2364A000
Copy  
Description TRANSPONDER COIL 2.36MH HQ SMD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

RFID Antenna 125kHz

Copy  
Customer Reference
Documents & Media
Datasheets B82450H Series
Product Training Modules Transponder Coils
Environmental Information TDK RoHS3
Design Resources Development Tool Selector
Featured Product High Q Transponder Coils
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series Automotive, AEC-Q200, B82450H
Packaging Digi-Reel® 
Part Status Active
Frequency 125kHz
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 495-6636-6