AUD | USD
Favorite

B82450A7204A000 RFID Antenna 125kHz
Price & Procurement
810 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.93000 AU$2.93
10 2.70800 AU$27.08
25 2.48240 AU$62.06
50 2.12120 AU$106.06
100 1.89560 AU$189.56
250 1.62484 AU$406.21
500 1.53456 AU$767.28
1,000 1.39917 AU$1,399.17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$2.93000

Excludes GST

AU$3.22300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-76995-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$1.17679
  • Cut Tape (CT)  : 495-76995-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 810 - Immediate
  • Unit Price: AU$2.93000

B82450A7204A000

Datasheet
Digi-Key Part Number 495-76995-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B82450A7204A000
Copy  
Description TRANSPONDER COIL 11MM 7.2MH 3%
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

RFID Antenna 125kHz

Copy  
Customer Reference
Documents & Media
Datasheets B82450 Series
Environmental Information TDK RoHS3
EDA / CAD Models B82450A7204A000 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 125kHz
Features -
Size / Dimension 11.40mm L x 3.50mm W x 2.40mm H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B82450A2364A000

TRANSPONDER COIL 2.36MH SMD

EPCOS - TDK Electronics

AU$2.55000 Details

TPLC553030-592H

TRANSPONDER COIL FOR LF ANTENNA

TDK Corporation

AU$1.42000 Details

B82450A7004A000

TRANSPONDER COIL 7MH SMD

EPCOS - TDK Electronics

AU$2.55000 Details

CAS143-47

ANTENNA RECEIVER

Sumida America Components Inc.

AU$8.55000 Details
Additional Resources
Standard Package 1
Other Names 495-76995-6