AUD | USD
Favorite

Price & Procurement
28,884 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.21000 AU$1.21
10 1.11500 AU$11.15
25 1.02960 AU$25.74
50 0.85800 AU$42.90
100 0.80650 AU$80.65
250 0.72072 AU$180.18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.21000

Excludes GST

AU$1.33100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-1989-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: AU$0.54912
  • Cut Tape (CT)  : 445-1989-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,884 - Immediate
  • Unit Price: AU$1.21000

SLF6028T-100M1R3-PF

Datasheet
Digi-Key Part Number 445-1989-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number SLF6028T-100M1R3-PF
Copy  
Description FIXED IND 10UH 1.8A 63.8 MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 1.8A 63.8mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SLF6028 Series, Commercial
Product Training Modules SMD Inductors
PCN Obsolescence/ EOL Mult Dev EOL 23/Aug/2019
PCN Assembly/Origin Additional Manufacturing Site 19/Oct/2016
PCN Part Status Change Active, NRND Status 11/Dec/2018
EDA / CAD Models SLF6028T-100M1R3-PF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series SLF
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 1.8A
Current - Saturation (Isat) 1.3A
Shielding Shielded
DC Resistance (DCR) 63.8mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-1989-6