AUD | USD
Favorite

NTCG064EF104FTBX NTC Thermistor 100k 0201 (0603 Metric)
Price & Procurement
125,674 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 AU$0.15
5 0.14400 AU$0.72
10 0.12900 AU$1.29
25 0.11840 AU$2.96
50 0.09500 AU$4.75
100 0.08140 AU$8.14
500 0.07120 AU$35.60
1,000 0.06103 AU$61.03
5,000 0.05425 AU$271.23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.15000

Excludes GST

AU$0.16500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-174895-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 105,000 - Immediate
  • Unit Price: AU$0.04599
  • Cut Tape (CT)  : 445-174895-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 125,674 - Immediate
  • Unit Price: AU$0.15000

NTCG064EF104FTBX

Datasheet
Digi-Key Part Number 445-174895-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NTCG064EF104FTBX
Copy  
Description THERM NTC 100KOHM 4550K 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

NTC Thermistor 100k 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series NTCG
Packaging Digi-Reel® 
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 4550K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

NTC0201-KIT

NTC THERMISTOR 0201 COMM GRADE K

TDK Corporation

AU$49.51000 Details
You May Also Be Interested In

NCP03WF104F05RL

THERM NTC 100KOHM 4250K 0201

Murata Electronics

AU$0.41000 Details

NTCG063JF103FTB

THERMISTOR NTC 10KOHM 3380K 0201

TDK Corporation

AU$0.15000 Details

LTC4124EV#TRMPBF

IC BATT CHG LI-ION 1CELL 12LQFN

Analog Devices Inc.

AU$9.69000 Details

ADR510ARTZ-REEL7

IC VREF SHUNT 0.35% SOT23-3

Analog Devices Inc.

AU$2.29000 Details

NCP15WF104F03RC

THERM NTC 100KOHM 4250K 0402

Murata Electronics

AU$0.19000 Details

NTCS0603E3222FMT

THERM NTC 2.2KOHM 3520K 0603

Vishay Beyschlag/Draloric/BC Components

AU$1.50000 Details
Additional Resources
Standard Package 1
Other Names 445-174895-6