AUD | USD
Favorite

Price & Procurement
14,150 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.19000 AU$0.19
5 0.18200 AU$0.91
10 0.16200 AU$1.62
25 0.14880 AU$3.72
50 0.11920 AU$5.96
100 0.10210 AU$10.21
500 0.08936 AU$44.68
1,000 0.07660 AU$76.60
5,000 0.06809 AU$340.45

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.19000

Excludes GST

AU$0.20900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 445-NTCG063JF103FTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,150 - Immediate
  • Unit Price: AU$0.19000

NTCG063JF103FTDS

Datasheet
Digi-Key Part Number 445-NTCG063JF103FTDKR-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number NTCG063JF103FTDS
Copy  
Description CASE EIA 0201 B= 1% ,10K? 1%
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

NTC Thermistor 10k 0201 (0603 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets NTCG Series, Series, Automotive
Design Resources Chip NTC Thermistor Simulation
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series NTCG
Packaging Digi-Reel® 
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 3380K
B25/75 3422K
B25/85 3435K
B25/100 3453K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1SS361LP3-7

DIODE GEN PURP 80V 100MA 2DFN

Diodes Incorporated

AU$0.45000 Details
Additional Resources
Standard Package 1
Other Names 445-NTCG063JF103FTDKR