AUD | USD
Favorite

Price & Procurement
9,598 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.51000 AU$0.51
10 0.45500 AU$4.55
100 0.31250 AU$31.25
500 0.26712 AU$133.56
1,000 0.20460 AU$204.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-174380-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: AU$0.17792
  • Digi-Reel®  : 445-174380-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,598 - Immediate
  • Unit Price: Digi-Reel®

NLCV32T-1R0M-EFRD

Datasheet
Digi-Key Part Number 445-174380-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NLCV32T-1R0M-EFRD
Copy  
Description FIXED IND 1UH 1.7A 66 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1µH Unshielded Wirewound Inductor 1.7A 66mOhm Max 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets NLCV32-EFRD Series
Product Training Modules SMD Inductors
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series NLCV-EFD
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 1.7A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 66mOhm Max
Q @ Freq 15 @ 7.96MHz
Frequency - Self Resonant 100MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-174380-1