Add To Favorites
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 AU$0.15
10 0.11800 AU$1.18
25 0.10720 AU$2.68
50 0.09640 AU$4.82
100 0.07070 AU$7.07
250 0.05140 AU$12.85
500 0.04712 AU$23.56
1,000 0.04069 AU$40.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-5221-6-ND
Copy   445-5221-6-ND
Quantity Available 188,214
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MPZ1608S331ATA00

Copy   MPZ1608S331ATA00
Description FERRITE BEAD 330 OHM 0603 1LN
Copy   FERRITE BEAD 330 OHM 0603 1LN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

330 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.7A 80mOhm

Copy   330 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.7A 80mOhm
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MPZ
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 330 Ohms @ 100MHz
Current Rating (Max) 1.7A
DC Resistance (DCR) (Max) 80mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • MPZ1608-1-KIT - TDK Corporation | 445-173064-KIT-ND DigiKey Electronics
  • MPZ1608-1-KIT
  • TDK Corporation
  • Z 1608 6000 -800MA 26 - 1000OHM
  • Unit Price AU$53.19000
  • 445-173064-KIT-ND
You May Also Be Interested In
  • LTST-C190KGKT - Lite-On Inc. | 160-1435-1-ND DigiKey Electronics
  • LTST-C190KGKT
  • Lite-On Inc.
  • LED GREEN CLEAR CHIP SMD
  • Unit Price AU$0.39000
  • 160-1435-1-ND
  • 0402ESDA-MLP1 - Eaton - Electronics Division | 283-2964-1-ND DigiKey Electronics
  • 0402ESDA-MLP1
  • Eaton - Electronics Division
  • SUPPRESSOR ESD 30VDC 0402 HFREE
  • Unit Price AU$0.63000
  • 283-2964-1-ND
  • MPZ2012S331AT000 - TDK Corporation | 445-1569-1-ND DigiKey Electronics
  • MPZ2012S331AT000
  • TDK Corporation
  • FERRITE BEAD 330 OHM 0805 1LN
  • Unit Price AU$0.16000
  • 445-1569-1-ND
  • USBLC6-2SC6 - STMicroelectronics | 497-5235-1-ND DigiKey Electronics
  • USBLC6-2SC6
  • STMicroelectronics
  • TVS DIODE 5.25V 17V SOT23-6
  • Unit Price AU$0.70000
  • 497-5235-1-ND
  • MPZ2012S300AT000 - TDK Corporation | 445-1566-1-ND DigiKey Electronics
  • MPZ2012S300AT000
  • TDK Corporation
  • FERRITE BEAD 30 OHM 0805 1LN
  • Unit Price AU$0.16000
  • 445-1566-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-5221-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-5221-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 184,000 - Immediate
  • Unit Price: AU$0.03115
  • Cut Tape (CT) ? : 445-5221-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 188,214 - Immediate
  • Unit Price: AU$0.15000

01:03:50 7/19/2019