AUD | USD
Favorite

Price & Procurement
17,455 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.24000 $2.40
25 0.19880 $4.97
50 0.17160 $8.58
100 0.15440 $15.44
250 0.13040 $32.60
500 0.11668 $58.34
1,000 0.09953 $99.53

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.30000

Excludes GST

$0.33000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-6180-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: AU$0.09953
  • Cut Tape (CT)  : 445-6180-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,455 - Immediate
  • Unit Price: AU$0.32000

HF70ACB201209-T

Datasheet
Digi-Key Part Number 445-6180-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number HF70ACB201209-T
Copy  
Description FERRITE BEAD 10 OHM 0805 1LN
Copy  
Detailed Description

10 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 600mA 100mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series HF-ACB
Packaging Digi-Reel® 
Part Status Not For New Designs
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 10 Ohms @ 100MHz
Current Rating (Max) 600mA
DC Resistance (DCR) (Max) 100mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABM3-25.000MHZ-B2-T

CRYSTAL 25.0000MHZ 18PF SMD

Abracon LLC

AU$1.30000 Details

LI0805H151R-10

FERRITE BEAD 150 OHM 0805 1LN

Laird-Signal Integrity Products

AU$0.21000 Details

TPD6E001RSER

TVS DIODE 5V 10UQFN

Texas Instruments

AU$0.73000 Details

MH2029-100Y

FERRITE BEAD 10 OHM 0805 1LN

Bourns Inc.

AU$0.14000 Details
Additional Resources
Standard Package 1
Other Names 445-6180-6