AUD | USD
Favorite

Price & Procurement
5,777 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.13300 $11.33
50 0.98160 $49.08
100 0.84950 $84.95
500 0.64178 $320.89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.43000

Excludes GST

$1.57300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-7003-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$0.56628
  • Cut Tape (CT)  : 445-7003-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,777 - Immediate
  • Unit Price: AU$1.43000

CGA6P3X7S1H685K250AB

Datasheet
Digi-Key Part Number 445-7003-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA6P3X7S1H685K250AB
Copy  
Description CAP CER 6.8UF 50V X7S 1210
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

6.8µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-7003-6