AUD | USD
Favorite

Price & Procurement
1,877 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.99000 AU$0.99
10 0.72900 AU$7.29
50 0.58340 AU$29.17
100 0.50010 AU$50.01
500 0.39594 AU$197.97
1,000 0.33343 AU$333.43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.99000

Excludes GST

AU$1.08900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-6995-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: AU$0.31259
  • Cut Tape (CT)  : 445-6995-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,877 - Immediate
  • Unit Price: AU$0.99000

CGA5L3X7T2E224K160AA

Datasheet
Digi-Key Part Number 445-6995-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA5L3X7T2E224K160AA
Copy  
Description CAP CER 0.22UF 250V X7T 1206
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.22µF ±10% 250V Ceramic Capacitor X7T 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CGA-MH01-E3-KIT

CAP KIT CERAMIC 0.1UF-15UF 230PC

TDK Corporation

AU$181.88000 Details
Additional Resources
Standard Package 1
Other Names 445-6995-6